27 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-0727RL

DigiKey Part Number
311-27JRTR-ND - Tape & Reel (TR)
311-27JRCT-ND - Cut Tape (CT)
311-27JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-0727RL
Description
RES 27 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-0727RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642 648
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,18300kr 1,83
25kr 0,13080kr 3,27
50kr 0,10200kr 5,10
100kr 0,08180kr 8,18
250kr 0,06196kr 15,49
500kr 0,05100kr 25,50
1 000kr 0,04233kr 42,33
5 000kr 0,02896kr 144,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,02371kr 237,10
20 000kr 0,02085kr 417,00
30 000kr 0,01946kr 583,80
50 000kr 0,01797kr 898,50
70 000kr 0,01711kr 1 197,70
100 000kr 0,01631kr 1 631,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000