


CC0805KRX7R9BB223 | |
|---|---|
DigiKey Part Number | 311-1138-2-ND - Tape & Reel (TR) 311-1138-1-ND - Cut Tape (CT) 311-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,94000 | kr 0,94 |
| 10 | kr 0,52400 | kr 5,24 |
| 50 | kr 0,36300 | kr 18,15 |
| 100 | kr 0,31250 | kr 31,25 |
| 500 | kr 0,22902 | kr 114,51 |
| 1 000 | kr 0,20338 | kr 203,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,15719 | kr 628,76 |
| 8 000 | kr 0,14366 | kr 1 149,28 |
| 12 000 | kr 0,13689 | kr 1 642,68 |
| 20 000 | kr 0,12939 | kr 2 587,80 |
| 28 000 | kr 0,12501 | kr 3 500,28 |
| 40 000 | kr 0,12080 | kr 4 832,00 |
| Unit Price without VAT: | kr 0,94000 |
|---|---|
| Unit Price with VAT: | kr 1,17500 |

