0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JRX7R9BB104

DigiKey Part Number
311-1858-2-ND - Tape & Reel (TR)
311-1858-1-ND - Cut Tape (CT)
311-1858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRX7R9BB104
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRX7R9BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87 385
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,35000kr 1,35
10kr 0,75000kr 7,50
50kr 0,52340kr 26,17
100kr 0,45410kr 45,41
500kr 0,33846kr 169,23
1 000kr 0,30286kr 302,86
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,23790kr 951,60
8 000kr 0,21916kr 1 753,28
12 000kr 0,20978kr 2 517,36
20 000kr 0,19939kr 3 987,80
28 000kr 0,19332kr 5 412,96
40 000kr 0,18748kr 7 499,20
Manufacturers Standard Package
Unit Price without VAT:kr 1,35000
Unit Price with VAT:kr 1,68750