RTD Platinum (Pt) 3850ppm/°C 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 2-SIP
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32208548

DigiKey Part Number
1759-1020-ND
Manufacturer
Manufacturer Product Number
32208548
Description
SENSOR RTD 100OHM 0.3% 2SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-70°C ~ 500°C
Termination
PC Pins
Accuracy
±0.3°C
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 326
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 24,04000kr 24,04
5kr 21,40400kr 107,02
10kr 20,41300kr 204,13
25kr 19,24560kr 481,14
50kr 18,44860kr 922,43
100kr 17,71610kr 1 771,61
500kr 16,24454kr 8 122,27
1 000kr 15,69679kr 15 696,79
5 000kr 14,59354kr 72 967,70
Manufacturers Standard Package
Unit Price without VAT:kr 24,04000
Unit Price with VAT:kr 30,05000