
W25Q80DVUXIE TR | |
|---|---|
DigiKey Part Number | 256-W25Q80DVUXIETR-ND - Tape & Reel (TR) 256-W25Q80DVUXIETRCT-ND - Cut Tape (CT) 256-W25Q80DVUXIETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q80DVUXIE TR |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q80DVUXIE TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 180000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,18000 | kr 8,18 |
| 10 | kr 7,71600 | kr 77,16 |
| 25 | kr 7,50800 | kr 187,70 |
| 50 | kr 7,34840 | kr 367,42 |
| 100 | kr 7,18580 | kr 718,58 |
| 250 | kr 6,97124 | kr 1 742,81 |
| 500 | kr 6,80826 | kr 3 404,13 |
| 1 000 | kr 6,64566 | kr 6 645,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 6,32363 | kr 25 294,52 |
| 8 000 | kr 6,16532 | kr 49 322,56 |
| 12 000 | kr 6,07383 | kr 72 885,96 |
| Unit Price without VAT: | kr 8,18000 |
|---|---|
| Unit Price with VAT: | kr 10,22500 |











