
FKP2O100331D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1287-ND |
Manufacturer | |
Manufacturer Product Number | FKP2O100331D00KSSD |
Description | CAP FILM 33PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2O100331D00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,77000 | kr 5,77 |
| 10 | kr 3,59800 | kr 35,98 |
| 50 | kr 2,72260 | kr 136,13 |
| 100 | kr 2,45430 | kr 245,43 |
| 500 | kr 2,00094 | kr 1 000,47 |
| 1 000 | kr 1,86076 | kr 1 860,76 |
| 2 500 | kr 1,71300 | kr 4 282,50 |
| 5 000 | kr 1,62393 | kr 8 119,65 |
| Unit Price without VAT: | kr 5,77000 |
|---|---|
| Unit Price with VAT: | kr 7,21250 |

