
CD-02-05-247 | |
|---|---|
DigiKey Part Number | 345-1545-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-247 |
Description | THERM PAD 24.13MMX19.05MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 24.13mm x 19.05mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 24.13mm x 19.05mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,39000 | kr 10,39 |
| 10 | kr 9,17800 | kr 91,78 |
| 25 | kr 8,74720 | kr 218,68 |
| 50 | kr 8,43160 | kr 421,58 |
| 100 | kr 8,12670 | kr 812,67 |
| 250 | kr 7,74088 | kr 1 935,22 |
| 500 | kr 7,46112 | kr 3 730,56 |
| 1 000 | kr 7,19116 | kr 7 191,16 |
| 5 000 | kr 6,97508 | kr 34 875,40 |
| Unit Price without VAT: | kr 10,39000 |
|---|---|
| Unit Price with VAT: | kr 12,98750 |











