Direct
Similar
Similar
Similar
Similar
Similar

SI2371EDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2371EDS-T1-GE3TR-ND - Tape & Reel (TR) SI2371EDS-T1-GE3CT-ND - Cut Tape (CT) SI2371EDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2371EDS-T1-GE3 |
Description | MOSFET P-CH 30V 4.8A SOT-23 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.8A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,52000 | kr 4,52 |
| 10 | kr 2,78000 | kr 27,80 |
| 100 | kr 1,76160 | kr 176,16 |
| 500 | kr 1,31920 | kr 659,60 |
| 1 000 | kr 1,17614 | kr 1 176,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,99405 | kr 2 982,15 |
| 6 000 | kr 0,90222 | kr 5 413,32 |
| 9 000 | kr 0,85542 | kr 7 698,78 |
| 15 000 | kr 0,80280 | kr 12 042,00 |
| 21 000 | kr 0,77163 | kr 16 204,23 |
| 30 000 | kr 0,74134 | kr 22 240,20 |
| 75 000 | kr 0,67486 | kr 50 614,50 |
| Unit Price without VAT: | kr 4,52000 |
|---|---|
| Unit Price with VAT: | kr 5,65000 |
















