
SI2342DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2342DS-T1-GE3TR-ND - Tape & Reel (TR) SI2342DS-T1-GE3CT-ND - Cut Tape (CT) SI2342DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2342DS-T1-GE3 |
Description | MOSFET N-CH 8V 6A SOT-23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 8 V 6A (Tc) 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2342DS-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 7.2A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.8 nC @ 4.5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1070 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,89000 | kr 7,89 |
| 10 | kr 4,87800 | kr 48,78 |
| 100 | kr 3,14220 | kr 314,22 |
| 500 | kr 2,39520 | kr 1 197,60 |
| 1 000 | kr 2,15448 | kr 2 154,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,84825 | kr 5 544,75 |
| 6 000 | kr 1,69397 | kr 10 163,82 |
| 9 000 | kr 1,61536 | kr 14 538,24 |
| 15 000 | kr 1,52703 | kr 22 905,45 |
| 21 000 | kr 1,47474 | kr 30 969,54 |
| 30 000 | kr 1,42390 | kr 42 717,00 |
| Unit Price without VAT: | kr 7,89000 |
|---|---|
| Unit Price with VAT: | kr 9,86250 |









