1 Circuit IC Switch 1:2 18Ohm 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG419LEDY-T1-GE4

DigiKey Part Number
DG419LEDY-T1-GE4TR-ND - Tape & Reel (TR)
DG419LEDY-T1-GE4CT-ND - Cut Tape (CT)
DG419LEDY-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG419LEDY-T1-GE4
Description
IC SWITCH SPDT X 1 18OHM 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:2 18Ohm 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
1:2
Number of Circuits
1
On-State Resistance (Max)
18Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
40ns, 35ns
-3db Bandwidth
-
Charge Injection
26pC
Channel Capacitance (CS(off), CD(off))
6pF, 20pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 447
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,97000kr 10,97
10kr 7,95600kr 79,56
25kr 7,19240kr 179,81
100kr 6,35260kr 635,26
250kr 5,95220kr 1 488,05
500kr 5,71090kr 2 855,45
1 000kr 5,51233kr 5 512,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,46180kr 13 654,50
5 000kr 5,33169kr 26 658,45
7 500kr 5,26650kr 39 498,75
12 500kr 5,19432kr 64 929,00
17 500kr 5,15211kr 90 161,93
Manufacturers Standard Package
Unit Price without VAT:kr 10,97000
Unit Price with VAT:kr 13,71250