DG412DY-T1-E3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: kr 2,52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 16
Unit Price: kr 7,34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 433
Unit Price: kr 7,34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 169
Unit Price: kr 7,34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 736
Unit Price: kr 8,92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 051
Unit Price: kr 8,66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 879
Unit Price: kr 8,61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 4,91327
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12 683
Unit Price: kr 6,91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 379
Unit Price: kr 6,91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 18
Unit Price: kr 6,56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 3,65601
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 268
Unit Price: kr 8,17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 635
Unit Price: kr 8,17000
Datasheet
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG412DY-T1-E3

DigiKey Part Number
DG412DY-T1-E3TR-ND - Tape & Reel (TR)
DG412DY-T1-E3CT-ND - Cut Tape (CT)
DG412DY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG412DY-T1-E3
Description
IC SWITCH SPST-NOX4 35OHM 16SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 28,19000kr 28,19
10kr 21,07900kr 210,79
25kr 19,29560kr 482,39
100kr 17,33190kr 1 733,19
250kr 16,39540kr 4 098,85
500kr 16,08136kr 8 040,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 14,87626kr 37 190,65
5 000kr 14,58069kr 72 903,45
Manufacturers Standard Package
Unit Price without VAT:kr 28,19000
Unit Price with VAT:kr 35,23750