DG211BDJ-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 10 008
Unit Price: kr 23,38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 117
Unit Price: kr 69,75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 264
Unit Price: kr 137,19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 39
Unit Price: kr 184,24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 241
Unit Price: kr 250,14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 29
Unit Price: kr 165,09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 256,68000
Datasheet
4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG211BDJ-E3

DigiKey Part Number
DG211BDJ-E3-ND
Manufacturer
Manufacturer Product Number
DG211BDJ-E3
Description
IC SWITCH SPST-NCX4 85OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG211BDJ-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 25V
Voltage - Supply, Dual (V±)
±4.5V ~ 22V
Switch Time (Ton, Toff) (Max)
300ns, 200ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-95dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes