
BPW21R | |
|---|---|
DigiKey Part Number | 751-1013-ND |
Manufacturer | |
Manufacturer Product Number | BPW21R |
Description | SENSOR PHOTODIODE 565NM RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 565nm 100° Radial, Lensed Metal Can, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | BPW21R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 565nm | |
Color - Enhanced | - | |
Spectral Range | 420nm ~ 675nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.5mm² | |
Viewing Angle | 100° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Lensed Metal Can, 2 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 113,81000 | kr 113,81 |
| 10 | kr 87,91500 | kr 879,15 |
| 100 | kr 72,80540 | kr 7 280,54 |
| 500 | kr 66,23324 | kr 33 116,62 |
| 1 000 | kr 64,10147 | kr 64 101,47 |
| Unit Price without VAT: | kr 113,81000 |
|---|---|
| Unit Price with VAT: | kr 142,26250 |











