


1N5408-E3/54 | |
|---|---|
DigiKey Part Number | 1N5408-E3/54GITR-ND - Tape & Reel (TR) 1N5408-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5408-E3/54 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5408-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,33000 | kr 14,33 |
| 10 | kr 9,06300 | kr 90,63 |
| 100 | kr 6,00340 | kr 600,34 |
| 500 | kr 4,69090 | kr 2 345,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | kr 4,08822 | kr 5 723,51 |
| 2 800 | kr 3,76135 | kr 10 531,78 |
| 4 200 | kr 3,59486 | kr 15 098,41 |
| 7 000 | kr 3,40776 | kr 23 854,32 |
| 9 800 | kr 3,29697 | kr 32 310,31 |
| 14 000 | kr 3,18932 | kr 44 650,48 |
| Unit Price without VAT: | kr 14,33000 |
|---|---|
| Unit Price with VAT: | kr 17,91250 |









