
1N5226B-TR | |
|---|---|
DigiKey Part Number | 1N5226BVSTR-ND - Tape & Reel (TR) 1N5226BVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5226B-TR |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,58000 | kr 5,58 |
| 10 | kr 3,45400 | kr 34,54 |
| 100 | kr 2,19640 | kr 219,64 |
| 500 | kr 1,65246 | kr 826,23 |
| 1 000 | kr 1,47689 | kr 1 476,89 |
| 2 000 | kr 1,32892 | kr 2 657,84 |
| 5 000 | kr 1,16852 | kr 5 842,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,06933 | kr 10 693,30 |
| 20 000 | kr 0,98590 | kr 19 718,00 |
| 30 000 | kr 0,94340 | kr 28 302,00 |
| 50 000 | kr 0,89565 | kr 44 782,50 |
| 70 000 | kr 0,86738 | kr 60 716,60 |
| 100 000 | kr 0,83991 | kr 83 991,00 |
| Unit Price without VAT: | kr 5,58000 |
|---|---|
| Unit Price with VAT: | kr 6,97500 |

