2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZER2R2M01

DigiKey Part Number
541-1008-2-ND - Tape & Reel (TR)
541-1008-1-ND - Cut Tape (CT)
541-1008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZER2R2M01
Description
FIXED IND 2.2UH 8A 20 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZER2R2M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 495
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,64000kr 9,64
10kr 7,90500kr 79,05
100kr 6,49820kr 649,82
1 000kr 5,34524kr 5 345,24
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,94372kr 9 887,44
4 000kr 4,66245kr 18 649,80
6 000kr 4,50562kr 27 033,72
10 000kr 4,32753kr 43 275,30
Manufacturers Standard Package
Unit Price without VAT:kr 9,64000
Unit Price with VAT:kr 12,05000