72 nH Shielded Inductor 45 A 0.35mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFLR2727EZER72NM01

DigiKey Part Number
541-3104-2-ND - Tape & Reel (TR)
541-3104-1-ND - Cut Tape (CT)
541-3104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFLR2727EZER72NM01
Description
FIXED IND 72NH 45A 0.35 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
72 nH Shielded Inductor 45 A 0.35mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
IFLR2727EZER72NM01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
58A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 936
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,20000kr 7,20
10kr 5,95000kr 59,50
100kr 4,89190kr 489,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,94616kr 3 946,16
2 000kr 3,72112kr 7 442,24
3 000kr 3,59565kr 10 786,95
5 000kr 3,44369kr 17 218,45
7 000kr 3,34723kr 23 430,61
10 000kr 3,24802kr 32 480,20
Manufacturers Standard Package
Unit Price without VAT:kr 7,20000
Unit Price with VAT:kr 9,00000