
K101J15C0GF5TH5 | |
|---|---|
DigiKey Part Number | BC1042TR-ND - Tape & Reel (TR) BC1042CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K101J15C0GF5TH5 |
Description | CAP CER 100PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K101J15C0GF5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,50000 | kr 2,50 |
| 10 | kr 1,44300 | kr 14,43 |
| 50 | kr 1,03900 | kr 51,95 |
| 100 | kr 0,91590 | kr 91,59 |
| 500 | kr 0,70810 | kr 354,05 |
| 1 000 | kr 0,64411 | kr 644,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,53273 | kr 2 130,92 |
| 8 000 | kr 0,49820 | kr 3 985,60 |
| 12 000 | kr 0,48091 | kr 5 770,92 |
| 20 000 | kr 0,46175 | kr 9 235,00 |
| 28 000 | kr 0,45055 | kr 12 615,40 |
| 40 000 | kr 0,43978 | kr 17 591,20 |
| Unit Price without VAT: | kr 2,50000 |
|---|---|
| Unit Price with VAT: | kr 3,12500 |

