Power Switch/Driver 1:1 P-Channel 1A 4-WCSPD (0.79x0.79)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK106AG,LF

DigiKey Part Number
TCK106AGLFTR-ND - Tape & Reel (TR)
TCK106AGLFCT-ND - Cut Tape (CT)
TCK106AGLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK106AG,LF
Description
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-WCSPD (0.79x0.79)
Datasheet
 Datasheet
EDA/CAD Models
TCK106AG,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
34mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WCSPD (0.79x0.79)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 519
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,79000kr 2,79
10kr 1,90500kr 19,05
25kr 1,68960kr 42,24
100kr 1,45270kr 145,27
250kr 1,33844kr 334,61
500kr 1,26994kr 634,97
1 000kr 1,21347kr 1 213,47
2 500kr 1,15380kr 2 884,50
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,15140kr 5 757,00
10 000kr 1,12091kr 11 209,10
15 000kr 1,10564kr 16 584,60
25 000kr 1,08873kr 27 218,25
35 000kr 1,07884kr 37 759,40
50 000kr 1,06933kr 53 466,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,79000
Unit Price with VAT:kr 3,48750