Audio Amplifier 1 Circuit Differential 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1632DGNR

DigiKey Part Number
296-39099-2-ND - Tape & Reel (TR)
296-39099-1-ND - Cut Tape (CT)
296-39099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1632DGNR
Description
IC AUDIO 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit Differential 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA1632DGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
50V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
500 µV
Current - Supply
14mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 32,90000kr 32,90
10kr 24,72500kr 247,25
25kr 22,68600kr 567,15
100kr 20,44130kr 2 044,13
250kr 19,37092kr 4 842,73
500kr 18,72592kr 9 362,96
1 000kr 18,19505kr 18 195,05
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 17,63466kr 44 086,65
5 000kr 17,29702kr 86 485,10
Manufacturers Standard Package
Unit Price without VAT:kr 32,90000
Unit Price with VAT:kr 41,12500