
LME49600TS/NOPB | |
|---|---|
DigiKey Part Number | 296-43968-5-ND |
Manufacturer | |
Manufacturer Product Number | LME49600TS/NOPB |
Description | IC AMP CLASS AB MONO 500MW TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LME49600TS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 500mW x 1 @ 32Ohm | |
Voltage - Supply | ±2.25V ~ 18V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 87,16000 | kr 87,16 |
| 10 | kr 67,74000 | kr 677,40 |
| 45 | kr 60,38644 | kr 2 717,39 |
| 135 | kr 56,66933 | kr 7 650,36 |
| 270 | kr 54,85104 | kr 14 809,78 |
| 540 | kr 53,35411 | kr 28 811,22 |
| 1 035 | kr 52,19112 | kr 54 017,81 |
| Unit Price without VAT: | kr 87,16000 |
|---|---|
| Unit Price with VAT: | kr 108,95000 |





