
LM35DMX/NOPB | |
|---|---|
DigiKey Part Number | LM35DMX/NOPBTR-ND - Tape & Reel (TR) LM35DMX/NOPBCT-ND - Cut Tape (CT) LM35DMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM35DMX/NOPB |
Description | SENSOR ANALOG 0C-100C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM35DMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | 25°C | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,57000 | kr 18,57 |
| 5 | kr 16,43200 | kr 82,16 |
| 10 | kr 15,66300 | kr 156,63 |
| 25 | kr 14,73520 | kr 368,38 |
| 50 | kr 14,10400 | kr 705,20 |
| 100 | kr 13,52780 | kr 1 352,78 |
| 500 | kr 12,36774 | kr 6 183,87 |
| 1 000 | kr 11,93605 | kr 11 936,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 11,41997 | kr 28 549,92 |
| 5 000 | kr 11,06700 | kr 55 335,00 |
| 7 500 | kr 10,87415 | kr 81 556,12 |
| Unit Price without VAT: | kr 18,57000 |
|---|---|
| Unit Price with VAT: | kr 23,21250 |











