
LAUNCHXL-CC1310 | |
|---|---|
DigiKey Part Number | 296-44201-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-CC1310 |
Description | LAUNCHPAD DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC1310 SimpleLink™ Transceiver Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LAUNCHXL-CC1310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | CC1310 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 334,80000 | kr 334,80 |
| Unit Price without VAT: | kr 334,80000 |
|---|---|
| Unit Price with VAT: | kr 418,50000 |






