Isolation IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO224BDWVR

DigiKey Part Number
296-52316-2-ND - Tape & Reel (TR)
296-52316-1-ND - Cut Tape (CT)
296-52316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO224BDWVR
Description
IC ISOLATED 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO224BDWVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolation
Applications
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 319
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 182,22000kr 182,22
10kr 145,16800kr 1 451,68
25kr 135,91120kr 3 397,78
100kr 125,74000kr 12 574,00
250kr 120,89228kr 30 223,07
500kr 117,97006kr 58 985,03
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 115,56563kr 115 565,63
Manufacturers Standard Package
Unit Price without VAT:kr 182,22000
Unit Price with VAT:kr 227,77500