
AM26LS31CDR | |
|---|---|
DigiKey Part Number | 296-1010-2-ND - Tape & Reel (TR) 296-1010-1-ND - Cut Tape (CT) 296-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS31CDR |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,01000 | kr 10,01 |
| 10 | kr 7,18700 | kr 71,87 |
| 25 | kr 6,48840 | kr 162,21 |
| 100 | kr 5,72150 | kr 572,15 |
| 250 | kr 5,35572 | kr 1 338,93 |
| 500 | kr 5,13482 | kr 2 567,41 |
| 1 000 | kr 4,95308 | kr 4 953,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 4,76114 | kr 11 902,85 |
| 5 000 | kr 4,64546 | kr 23 227,30 |
| 7 500 | kr 4,58758 | kr 34 406,85 |
| 12 500 | kr 4,52340 | kr 56 542,50 |
| 17 500 | kr 4,48589 | kr 78 503,08 |
| Unit Price without VAT: | kr 10,01000 |
|---|---|
| Unit Price with VAT: | kr 12,51250 |








