12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC128S102CIMTX/NOPB

DigiKey Part Number
296-41184-2-ND - Tape & Reel (TR)
296-41184-1-ND - Cut Tape (CT)
296-41184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC128S102CIMTX/NOPB
Description
IC ADC 12BIT SAR 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC128S102CIMTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 131
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 79,28000kr 79,28
10kr 61,47700kr 614,77
25kr 57,02040kr 1 425,51
100kr 52,12070kr 5 212,07
250kr 49,78456kr 12 446,14
500kr 48,37626kr 24 188,13
1 000kr 47,21735kr 47 217,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 45,99397kr 114 984,92
Manufacturers Standard Package
Unit Price without VAT:kr 79,28000
Unit Price with VAT:kr 99,10000