
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tekscan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 3175.15kgf (7000lbs) | |
Output | Voltage | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 25.4mm | |
Includes | Sensor, Resistor, Capacitors | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 217,05000 | kr 217,05 |
| 5 | kr 198,36200 | kr 991,81 |
| 10 | kr 191,40600 | kr 1 914,06 |
| 25 | kr 183,08400 | kr 4 577,10 |
| 50 | kr 177,39400 | kr 8 869,70 |
| 100 | kr 172,17290 | kr 17 217,29 |
| 500 | kr 161,64984 | kr 80 824,92 |
| Unit Price without VAT: | kr 217,05000 |
|---|---|
| Unit Price with VAT: | kr 271,31250 |










