
2013499-1 | |
|---|---|
DigiKey Part Number | A107962TR-ND - Tape & Reel (TR) A107962CT-ND - Cut Tape (CT) A107962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2013499-1 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2013499-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,70000 | kr 17,70 |
| 10 | kr 15,07600 | kr 150,76 |
| 25 | kr 14,12720 | kr 353,18 |
| 50 | kr 13,45380 | kr 672,69 |
| 100 | kr 12,81010 | kr 1 281,01 |
| 250 | kr 12,00716 | kr 3 001,79 |
| 500 | kr 11,43394 | kr 5 716,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 10,88815 | kr 10 888,15 |
| 2 000 | kr 10,36868 | kr 20 737,36 |
| 3 000 | kr 10,07651 | kr 30 229,53 |
| 5 000 | kr 9,72005 | kr 48 600,25 |
| 7 000 | kr 9,49225 | kr 66 445,75 |
| 10 000 | kr 9,25665 | kr 92 566,50 |
| Unit Price without VAT: | kr 17,70000 |
|---|---|
| Unit Price with VAT: | kr 22,12500 |










