SSL Connector 2 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire 0.098" (2.50mm) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire 0.098" (2.50mm) Crimp
2-2834074-2
2-2834074-2

2-2834074-2

DigiKey Part Number
A124773-ND
Manufacturer
Manufacturer Product Number
2-2834074-2
Description
2P PLUG, MINIATURE WATERPROOF CO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire 0.098" (2.50mm) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-2834074-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Plug Housing for Socket Contact
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
0.098" (2.50mm)
Fastening Type
Latch Lock
Features
-
Housing Color
Black
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Voltage Rating
400V
Current Rating (Amps)
3.5A, 5A
Ingress Protection
IP67 - Dust Tight, Waterproof
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 279
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 11,54000kr 11,54
10kr 9,82300kr 98,23
25kr 9,20920kr 230,23
50kr 8,76640kr 438,32
100kr 8,34800kr 834,80
250kr 7,82440kr 1 956,10
500kr 7,45074kr 3 725,37
1 440kr 6,91475kr 9 957,24
2 880kr 6,58487kr 18 964,43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 11,54000
Unit Price with VAT:kr 14,42500