1991253-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 741
Unit Price: kr 4,12000
Datasheet
9 Position Hinged Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1991253-9

DigiKey Part Number
A107542-ND
Manufacturer
Manufacturer Product Number
1991253-9
Description
CONN BACKSHELL 9POS 180DEG BLACK
Customer Reference
Detailed Description
9 Position Hinged Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1991253-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
Accessory Type
Hinged Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA), Nylon
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes