
1742188-1 | |
|---|---|
DigiKey Part Number | A125035-ND |
Manufacturer | |
Manufacturer Product Number | 1742188-1 |
Description | PCB TAB,.250 FASTON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742188-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.552" (14.02mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,12000 | kr 2,12 |
| 10 | kr 1,81800 | kr 18,18 |
| 25 | kr 1,70480 | kr 42,62 |
| 50 | kr 1,62400 | kr 81,20 |
| 100 | kr 1,54700 | kr 154,70 |
| 250 | kr 1,44968 | kr 362,42 |
| 500 | kr 1,38020 | kr 690,10 |
| 2 000 | kr 1,25138 | kr 2 502,76 |
| 4 000 | kr 1,19159 | kr 4 766,36 |
| Unit Price without VAT: | kr 2,12000 |
|---|---|
| Unit Price with VAT: | kr 2,65000 |











