USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole
1734753-1
1734753-1

1734753-1

DigiKey Part Number
A107790-ND
Manufacturer
Manufacturer Product Number
1734753-1
Description
CONN RCPT USB2.0 MINI B VERT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1734753-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 947
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 18,57000kr 18,57
10kr 15,79700kr 157,97
25kr 14,80080kr 370,02
50kr 14,09440kr 704,72
150kr 13,04193kr 1 956,29
300kr 12,41950kr 3 725,85
600kr 11,82653kr 7 095,92
1 050kr 11,36867kr 11 937,10
2 550kr 10,83468kr 27 628,43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 18,57000
Unit Price with VAT:kr 23,21250