



1-2199299-2 | |
|---|---|
DigiKey Part Number | A120354-ND |
Manufacturer | |
Manufacturer Product Number | 1-2199299-2 |
Description | 28P,DIP SKT,600 CL,LDR,PB FREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2199299-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Contact Material - Post | Nickel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,37000 | kr 8,37 |
| 17 | kr 6,82529 | kr 116,03 |
| 34 | kr 6,49971 | kr 220,99 |
| 51 | kr 6,31765 | kr 322,20 |
| 102 | kr 6,01490 | kr 613,52 |
| 255 | kr 5,63816 | kr 1 437,73 |
| 510 | kr 5,36859 | kr 2 737,98 |
| 1 003 | kr 5,11840 | kr 5 133,76 |
| 2 516 | kr 4,79675 | kr 12 068,62 |
| Unit Price without VAT: | kr 8,37000 |
|---|---|
| Unit Price with VAT: | kr 10,46250 |








