
1-180908-0 | |
|---|---|
DigiKey Part Number | A111971-ND |
Manufacturer | |
Manufacturer Product Number | 1-180908-0 |
Description | CONN MALE TAB HSG 0.25 2POS NAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-180908-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,85000 | kr 3,85 |
| 10 | kr 3,28100 | kr 32,81 |
| 25 | kr 3,07880 | kr 76,97 |
| 50 | kr 2,93040 | kr 146,52 |
| 100 | kr 2,78910 | kr 278,91 |
| 250 | kr 2,61416 | kr 653,54 |
| 500 | kr 2,48928 | kr 1 244,64 |
| 1 000 | kr 2,37037 | kr 2 370,37 |
| 2 500 | kr 2,22190 | kr 5 554,75 |
| Unit Price without VAT: | kr 3,85000 |
|---|---|
| Unit Price with VAT: | kr 4,81250 |























