


354940-1 | |
|---|---|
DigiKey Part Number | A9996-ND |
Manufacturer | |
Manufacturer Product Number | 354940-1 |
Description | TOOL HAND CRIMPER SIDE ENTRY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 361,25000 | kr 1 361,25 |
| 5 | kr 1 261,73000 | kr 6 308,65 |
| 10 | kr 1 221,17800 | kr 12 211,78 |
| 25 | kr 1 169,60080 | kr 29 240,02 |
| Unit Price without VAT: | kr 1 361,25000 |
|---|---|
| Unit Price with VAT: | kr 1 701,56250 |






















