
ICS-40300 | |
|---|---|
DigiKey Part Number | 1428-1027-2-ND - Tape & Reel (TR) 1428-1027-1-ND - Cut Tape (CT) 1428-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-40300 |
Description | MIC MEMS ANALOG OMNI -45DB |
Customer Reference | |
Detailed Description | 6 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-45dB ±2dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-40300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 6 Hz ~ 20 kHz | |
Sensitivity | -45dB ±2dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Impedance | 200 Ohms | |
Voltage Range | 1.5 V ~ 3.63 V | |
Current - Supply | 250 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.186" L x 0.148" W (4.72mm x 3.76mm) | |
Height (Max) | 0.142" (3.60mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 31,46000 | kr 31,46 |
| 10 | kr 24,71600 | kr 247,16 |
| 25 | kr 22,51640 | kr 562,91 |
| 50 | kr 21,00020 | kr 1 050,01 |
| 100 | kr 19,60140 | kr 1 960,14 |
| 250 | kr 19,25544 | kr 4 813,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 15,73169 | kr 31 463,38 |
| Unit Price without VAT: | kr 31,46000 |
|---|---|
| Unit Price with VAT: | kr 39,32500 |











