
ICM-42688-P | |
|---|---|
DigiKey Part Number | 1428-ICM-42688-PTR-ND - Tape & Reel (TR) 1428-ICM-42688-PCT-ND - Cut Tape (CT) 1428-ICM-42688-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM-42688-P |
Description | MOTION SENSOR |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor Output |
Datasheet | Datasheet |
EDA/CAD Models | ICM-42688-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 47,24000 | kr 47,24 |
| 5 | kr 42,35000 | kr 211,75 |
| 10 | kr 40,54200 | kr 405,42 |
| 25 | kr 38,38680 | kr 959,67 |
| 50 | kr 36,91500 | kr 1 845,75 |
| 100 | kr 35,56520 | kr 3 556,52 |
| 500 | kr 32,84792 | kr 16 423,96 |
| 1 000 | kr 31,83580 | kr 31 835,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 29,79643 | kr 148 982,15 |
| Unit Price without VAT: | kr 47,24000 |
|---|---|
| Unit Price with VAT: | kr 59,05000 |














