



UMK107AB7105KA-T | |
|---|---|
DigiKey Part Number | 587-3247-2-ND - Tape & Reel (TR) 587-3247-1-ND - Cut Tape (CT) 587-3247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107AB7105KA-T |
Description | CAP CER 1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107AB7105KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,83000 | kr 1,83 |
| 10 | kr 1,05800 | kr 10,58 |
| 50 | kr 0,74840 | kr 37,42 |
| 100 | kr 0,65520 | kr 65,52 |
| 500 | kr 0,49778 | kr 248,89 |
| 1 000 | kr 0,44939 | kr 449,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,35898 | kr 1 435,92 |
| 8 000 | kr 0,33339 | kr 2 667,12 |
| 12 000 | kr 0,32057 | kr 3 846,84 |
| 20 000 | kr 0,30638 | kr 6 127,60 |
| 28 000 | kr 0,29808 | kr 8 346,24 |
| 40 000 | kr 0,29010 | kr 11 604,00 |
| Unit Price without VAT: | kr 1,83000 |
|---|---|
| Unit Price with VAT: | kr 2,28750 |

