

TG-AH486-150-150-0.3-0 | |
|---|---|
DigiKey Part Number | 1168-TG-AH486-150-150-0.3-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-150-150-0.3-0 |
Description | THERM PAD 150MMX150MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 78,80000 | kr 78,80 |
| 10 | kr 69,73400 | kr 697,34 |
| 25 | kr 66,42520 | kr 1 660,63 |
| 50 | kr 64,02280 | kr 3 201,14 |
| 100 | kr 61,70710 | kr 6 170,71 |
| 250 | kr 58,77100 | kr 14 692,75 |
| 500 | kr 56,64020 | kr 28 320,10 |
| 1 000 | kr 54,58417 | kr 54 584,17 |
| Unit Price without VAT: | kr 78,80000 |
|---|---|
| Unit Price with VAT: | kr 98,50000 |

