
RR0816P-202-D | |
|---|---|
DigiKey Part Number | RR08P2.0KDTR-ND - Tape & Reel (TR) RR08P2.0KDCT-ND - Cut Tape (CT) RR08P2.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-202-D |
Description | RES SMD 2K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-202-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,25000 | kr 2,50 |
| 25 | kr 0,23480 | kr 5,87 |
| 50 | kr 0,22320 | kr 11,16 |
| 100 | kr 0,21170 | kr 21,17 |
| 250 | kr 0,19588 | kr 48,97 |
| 500 | kr 0,18510 | kr 92,55 |
| 1 000 | kr 0,17500 | kr 175,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,16827 | kr 841,35 |
| 10 000 | kr 0,16036 | kr 1 603,60 |
| 15 000 | kr 0,15613 | kr 2 341,95 |
| 25 000 | kr 0,15119 | kr 3 779,75 |
| 35 000 | kr 0,14817 | kr 5 185,95 |
| 50 000 | kr 0,14516 | kr 7 258,00 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |

