10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL1632-R010-F-T1

DigiKey Part Number
PRL1632.010FTR-ND - Tape & Reel (TR)
PRL1632.010FCT-ND - Cut Tape (CT)
PRL1632.010FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRL1632-R010-F-T1
Description
RES 0.01 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PRL1632-R010-F-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104 756
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,60000kr 7,60
10kr 4,95500kr 49,55
25kr 4,22160kr 105,54
50kr 3,76360kr 188,18
100kr 3,37400kr 337,40
250kr 2,94664kr 736,66
500kr 2,67940kr 1 339,70
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,50131kr 2 501,31
2 000kr 2,30433kr 4 608,66
3 000kr 2,20316kr 6 609,48
5 000kr 2,08869kr 10 443,45
7 000kr 2,02049kr 14 143,43
10 000kr 1,95386kr 19 538,60
12 000kr 1,92189kr 23 062,68
24 000kr 1,81220kr 43 492,80
25 000kr 1,80629kr 45 157,25
Manufacturers Standard Package
Unit Price without VAT:kr 7,60000
Unit Price with VAT:kr 9,50000