Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 800Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS2DTW12TR

DigiKey Part Number
497-19047-2-ND - Tape & Reel (TR)
497-19047-1-ND - Cut Tape (CT)
497-19047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS2DTW12TR
Description
MEMS DIGITAL OUTPUT DUAL MOTION
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 800Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LIS2DTW12TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
4098 (±2g) ~ 512 (±16g)
Sensitivity (mV/g)
-
Bandwidth
0.8Hz ~ 800Hz
Output Type
I2C, SPI
Voltage - Supply
1.62V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 806
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:10000
Tape & Reel (TR):10000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,89000kr 17,89
5kr 15,83600kr 79,18
10kr 15,07600kr 150,76
25kr 14,16560kr 354,14
50kr 13,54800kr 677,40
100kr 12,98130kr 1 298,13
500kr 11,84358kr 5 921,79
1 000kr 11,42027kr 11 420,27
5 000kr 10,56820kr 52 841,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 10,25070kr 102 507,00
Manufacturers Standard Package
Unit Price without VAT:kr 17,89000
Unit Price with VAT:kr 22,36250