


L7805CDT-TR | |
|---|---|
DigiKey Part Number | 497-7255-2-ND - Tape & Reel (TR) 497-7255-1-ND - Cut Tape (CT) 497-7255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7805CDT-TR |
Description | IC REG LINEAR 5V 1.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L7805CDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,08000 | kr 8,08 |
| 10 | kr 5,78200 | kr 57,82 |
| 25 | kr 5,20280 | kr 130,07 |
| 100 | kr 4,56990 | kr 456,99 |
| 250 | kr 4,26700 | kr 1 066,75 |
| 500 | kr 4,08460 | kr 2 042,30 |
| 1 000 | kr 3,93443 | kr 3 934,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 3,77578 | kr 9 439,45 |
| 5 000 | kr 3,68021 | kr 18 401,05 |
| 7 500 | kr 3,63235 | kr 27 242,62 |
| 12 500 | kr 3,57930 | kr 44 741,25 |
| 17 500 | kr 3,54829 | kr 62 095,08 |
| 25 000 | kr 3,51848 | kr 87 962,00 |
| Unit Price without VAT: | kr 8,08000 |
|---|---|
| Unit Price with VAT: | kr 10,10000 |










