
SLG59M1440V | |
|---|---|
DigiKey Part Number | 1827-1058-2-ND - Tape & Reel (TR) 1827-1058-1-ND - Cut Tape (CT) 1827-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1440V |
Description | IC PWR SWITCH N-CHAN 1:1 4STDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 4-STDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SLG59M1440V Models |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 40mOhm |
Part Status Active | Input Type CMOS |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 4-STDFN (1x1) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,46000 | kr 6,46 |
| 10 | kr 4,60300 | kr 46,03 |
| 25 | kr 4,12760 | kr 103,19 |
| 100 | kr 3,60740 | kr 360,74 |
| 250 | kr 3,35932 | kr 839,83 |
| 500 | kr 3,21018 | kr 1 605,09 |
| 1 000 | kr 3,08725 | kr 3 087,25 |
| 2 500 | kr 3,06311 | kr 7 657,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 2,83422 | kr 22 673,76 |
| 16 000 | kr 2,77782 | kr 44 445,12 |
| 24 000 | kr 2,74957 | kr 65 989,68 |
| Unit Price without VAT: | kr 6,46000 |
|---|---|
| Unit Price with VAT: | kr 8,07500 |

