
SMJD-3618072C-XXN1 00D06G018ALL | |
|---|---|
DigiKey Part Number | 897-1378-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-3618072C-XXN1 00D06G018ALL |
Description | LED MOD VALUE WHITE RECT 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Value White Rectangle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 525mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 34.2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 840mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 560.00mm L x 20.00mm W | |
Height | 5.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 006 | kr 42,80281 | kr 128 665,25 |
| Unit Price without VAT: | kr 42,80281 |
|---|---|
| Unit Price with VAT: | kr 53,50351 |

