6.56' (2.00m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6010.5274

DigiKey Part Number
486-4157-ND
Manufacturer
Manufacturer Product Number
6010.5274
Description
CORD 18AWG NEMA 1-15P - C7 6.56'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 1-15P
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
SPT-2
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
7A
Operating Temperature
-25°C ~ 70°C
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 457
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 44,26000kr 44,26
10kr 37,61700kr 376,17
25kr 35,25840kr 881,46
50kr 33,57460kr 1 678,73
120kr 31,56183kr 3 787,42
360kr 29,20767kr 10 514,76
600kr 28,17403kr 16 904,42
1 080kr 27,99795kr 30 237,79
Manufacturers Standard Package
Unit Price without VAT:kr 44,26000
Unit Price with VAT:kr 55,32500