Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
4840.2201
4840.2201

4840.2201

DigiKey Part Number
486-3381-ND
Manufacturer
Manufacturer Product Number
4840.2201
Description
CONN PWR JACK 2X5.5MM SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4840.2201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.236" (6.00mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
12VAC/DC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
-
Body Material
-
Includes
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 30,21000kr 30,21
10kr 25,64900kr 256,49
25kr 24,03680kr 600,92
50kr 22,88980kr 1 144,49
100kr 21,79590kr 2 179,59
250kr 20,43072kr 5 107,68
500kr 19,45576kr 9 727,88
1 000kr 18,52735kr 18 527,35
2 500kr 17,36839kr 43 420,98
Manufacturers Standard Package
Unit Price without VAT:kr 30,21000
Unit Price with VAT:kr 37,76250