
920-0031-01 | |
|---|---|
DigiKey Part Number | 1988-1060-ND |
Manufacturer | |
Manufacturer Product Number | 920-0031-01 |
Description | BREADBOARD 830 TEST POINTS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 6.50" L x 2.13" W (165.1mm x 54.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 830 | |
Number of 5-Tie Point Terminals | 126 | |
Size / Dimension | 6.50" L x 2.13" W (165.1mm x 54.0mm) | |
Includes | - | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 76,97000 | kr 76,97 |
| Unit Price without VAT: | kr 76,97000 |
|---|---|
| Unit Price with VAT: | kr 96,21250 |










