Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2501L-1-F3-A

DigiKey Part Number
559-1004-2-ND - Tape & Reel (TR)
559-1004-1-ND - Cut Tape (CT)
559-1004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2501L-1-F3-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.17V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 485
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,45000kr 6,45
10kr 4,46400kr 44,64
100kr 3,24320kr 324,32
500kr 2,69478kr 1 347,39
1 000kr 2,51468kr 2 514,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,45614kr 4 912,28
4 000kr 2,32109kr 9 284,36
6 000kr 2,25185kr 13 511,10
10 000kr 2,17365kr 21 736,50
14 000kr 2,12714kr 29 779,96
20 000kr 2,08177kr 41 635,40
Manufacturers Standard Package
Unit Price without VAT:kr 6,45000
Unit Price with VAT:kr 8,06250