



SC0671 | |
|---|---|
DigiKey Part Number | 2648-SC0671-ND |
Manufacturer | |
Manufacturer Product Number | SC0671 |
Description | RASPBERRY PI COMPUTE MOD 4 4GB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 Rev 5 CM4104000 Lite features a 1.5GHz quad-core ARM Cortex-A72 processor and 4GB of RAM, making it ideal for a variety of applications. With 28 digital I/O lines and connectivity options including wireless, GbE Ethernet, I2C, SPI, and UART, this SBC offers extensive interfacing capabilities. The compact dimensions of 2.170" x 1.570" make it suitable for space-constrained projects. Additional features include USB 2.0, multiple video outputs (CSI, DPI, DSI, HDMI), and an operating temperature range of -20°C to 75°C, ensuring performance in diverse environments. |
Datasheet | Datasheet |
EDA/CAD Models | SC0671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | MicroSD | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 673,46000 | kr 673,46 |
| Unit Price without VAT: | kr 673,46000 |
|---|---|
| Unit Price with VAT: | kr 841,82500 |














